RNCE0402DTE412R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0402DTE412R
RNCE0402DTE412R
Mfr.:
Description:
Thin Film Resistors - SMD 412Ohms 0402 25ppm 1/16W 50V 0.005 Hi Temp/Stability
Thin Film Resistors - SMD 412Ohms 0402 25ppm 1/16W 50V 0.005 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time.
Pricing (USD)
A tariff of 8% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.22 | $0.22 | |
| $0.11 | $1.10 | |
| $0.062 | $6.20 | |
| $0.051 | $12.75 | |
| $0.044 | $22.00 | |
| $0.039 | $39.00 | |
| $0.03 | $150.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.027 | $270.00 | |
| $0.023 | $460.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Puerto Rico
