RNCS1206BTE412R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS1206BTE412R
RNCS1206BTE412R
Mfr.:
Description:
Thin Film Resistors - SMD 412Ohms 1206 25ppm 0.1% Mois Resist AEC-Q200
Thin Film Resistors - SMD 412Ohms 1206 25ppm 0.1% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
19 Weeks Estimated factory production time.
Pricing (USD)
A tariff of 8% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.45 | $0.45 | |
| $0.335 | $3.35 | |
| $0.234 | $23.40 | |
| $0.201 | $50.25 | |
| $0.176 | $88.00 | |
| $0.16 | $160.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.144 | $720.00 | |
| $0.138 | $1,380.00 | |
| $0.131 | $3,275.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Puerto Rico
