EVALSTDRIVE601

STMicroelectronics
511-EVALSTDRIVE601
EVALSTDRIVE601

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STDRIVE601 triple gate driver

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Inverter
9 V to 20 V
STDRIVE601
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALSTDRIVE601 Demonstration Board

STMicroelectronics EVALSTDRIVE601 Demonstration Board is a complete 3-phase inverter used to evaluate the STDRIVE601 triple half-bridge high-voltage gate driver. The power stage features STGD6M65DF2 IGBTs but can be populated with any IGBT or power MOSFET in a DPAK or powerFLAT 8x8 HV package. The board supports a three-shunt or a single-shunt current sensing topology. A strip connector allows easy interfacing with MCU control. The STDRIVE601 is a 600V gate driver device manufactured with BCD6s offline technology. It's a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. The device integrates three bootstrap diodes and a smart shutdown feature. This feature detects fast overcurrent conditions, minimizing the propagation delay between the overcurrent event and the output switch-off.

In Stock: 13

Stock:
13
Can Ship Immediately
On Order:
11
Expected 8/24/2026
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$69.40 $69.40