SMP30-130

STMicroelectronics
511-SMP30-130
SMP30-130

Mfr.:

Description:
Board Mount Surge Protectors 130V 50uA Bidirect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DO-214AC
Reel
Cut Tape
Brand: STMicroelectronics
Capacitance: 14 pF
Compliance: C22.2; CSA; FCC; IEC; UL
For Use With: Telecomm
Height: 2.45 mm
Length: 4.6 mm
Product Type: Board Mount Surge Protectors
Series: SMP30
Factory Pack Quantity: 5000
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Width: 2.9 mm
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: