STEVAL-ROBKIT1

STMicroelectronics
511-STEVAL-ROBKIT1
STEVAL-ROBKIT1

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation kit for Robotics applications

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
STM32H725
Bulk
Brand: STMicroelectronics
For Use With: Robotics Applications
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-ROBKIT1 Robotics Evaluation Kit

STMicroelectronics STEVAL-ROBKIT1 Robotics Evaluation Kit is a comprehensive kit created as a platform for developing robotic technology and applications. The kit provides a modular design containing three boards: the main board, the motor control board, and the imaging board. The main board is powered by an STM32H725 MCU, which integrates various functionalities and controls the motor and imaging boards. The motor board is based on an STM32G071 microcontroller built for motor control and actuation, utilizing motor drivers to regulate the speed and direction of the robot's movements. The imaging board is supplied with a Time-of-Flight (ToF) sensor and a camera module, which allow it to perceive and interact intelligently with its surroundings.

In Stock: 13

Stock:
13
Can Ship Immediately
On Order:
17
Expected 8/10/2026
9
Expected 8/24/2026
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$294.61 $294.61