TL750L05CLP

Texas Instruments
595-TL750L05CLP
TL750L05CLP

Mfr.:

Description:
LDO Voltage Regulators 5V LDO Pos. Volt A 5 95-TL750L05CLPR A 5 A 595-TL750L05CLPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
5 V
150 mA
1 Output
Positive
10 mA
6 V
26 V
Fixed
0 C
+ 125 C
600 mV
TL750L
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 30 mV
Load Regulation: 50 mV
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,409

Stock:
1,409 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.87 $4.87
$3.71 $37.10
$3.41 $85.25
$3.09 $309.00
$2.94 $735.00
$2.85 $1,425.00
$2.76 $2,760.00
$2.62 $5,240.00
$2.61 $10,440.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$4.87
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.01
Min:
1

Similar Product

Texas Instruments TL750L05CLPR
Texas Instruments
LDO Voltage Regulators LDO Voltage Reg A 59 5-TL750L05CLP A 595 A 595-TL750L05CLP