TLV2711CDBVR

Texas Instruments
595-TLV2711CDBVR
TLV2711CDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps LP R/R Op Amp. A 595 -TLV2711CDBVT A 595 A 595-TLV2711CDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
65 kHz
25 mV/us
3 mV
60 pA
10 V
2.7 V
13 uA
500 uA
83 dB
21 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
0.0006 pA
TLV2711
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 5 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 150 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 118.06 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,597

Stock:
2,597 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.61 $1.61
$1.18 $11.80
$1.07 $26.75
$0.951 $95.10
$0.894 $223.50
$0.86 $430.00
$0.853 $853.00
Full Reel (Order in multiples of 3000)
$0.795 $2,385.00
$0.778 $4,668.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.89
Min:
1

Similar Product

Texas Instruments TLV2711CDBVT
Texas Instruments
Operational Amplifiers - Op Amps Single LinCMOS R/R A 595-TLV2711CDBVR A A 595-TLV2711CDBVR