TPA3111D1PWPR

Texas Instruments
595-TPA3111D1PWPR
TPA3111D1PWPR

Mfr.:

Description:
Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.05 %
HTSSOP-28
8 Ohms
8 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3111D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3111D1EVM
Gain: 37 dB
Input Type: Analog
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono
Part # Aliases: HPA00836PWPR
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3111D1 Mono Class-D Power Amplifiers

Texas Instruments TPA3111D1 Mono Class-D Power Amplifiers drive a bridge-tied speaker and features advanced EMI suppression technology and SpeakerGuard™. The TI TPA3111D1 can drive a mono speaker as low as 4Ω. The high efficiency of this TI mono Class-D audio power amplifier (> 90%) eliminates the need for an external heat sink when playing music.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39,639
Expected 2/4/2027
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.91 $1.91
$1.41 $14.10
$1.28 $32.00
$1.14 $114.00
$1.05 $262.50
$1.02 $510.00
$1.01 $1,010.00
Full Reel (Order in multiples of 2000)
$0.972 $1,944.00
$0.96 $3,840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.40
Min:
1

Similar Product

Texas Instruments TPA3111D1PWP
Texas Instruments
Audio Amplifiers 10W Mono Class-D Aud io Power Amp A 595- A 595-TPA3111D1PWPR