TPS3435CCDGCDDFRQ1

Texas Instruments
595-S3435CCDGCDDFRQ1
TPS3435CCDGCDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive, nano-quiescent-current precision timeout watchdog timer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Automotive Nano IQ Precision Timeout Watchdog Timer
SMD/SMT
SOT-23-THIN-8
1 Input
Active Low, Open Drain, Push-Pull
Manual Reset
Watchdog
500 ms
6 V
- 45 C
+ 125 C
Reel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Quiescent Current: 0.00025 mA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.87 $5,610.00