SFSA1T92M2AK4TB-C-XC-61G-STD

Swissbit
922-A1T92AK4TBCXC61G
SFSA1T92M2AK4TB-C-XC-61G-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial M.2 SATA SSD, X-75m2 (2280) P, 1920 GB, 3D TLC Flash, 0C to +70C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
X-75m2
1920 GB
M.2 SSDs
M.2 2280
3D TLC
SATA
390 MB/s
560 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.5 mm
Active Mode Current: 450 mA, 635 mA
Brand: Swissbit
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608908
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471709800
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-75 & X-75m2 Industrial 3D NAND SATA SSDs

Swissbit X-75 and X-75m2 Industrial 3D NAND SATA Solid State Drives (SSDs) are optimized for demanding industrial and NetCom applications. The X-75 and X-75m2 SSDs support ATA/ATAPI-8 and ACS-2. Swissbit has fine-tuned its firmware to meet the requirements of industrial and NetCom companies. The firmware architecture, improved features, and extensive product qualification make the X-75 and X-75m2 series ideal for automation, medical technology, industrial PCs, data logging, and NetCom-system boot-medium applications.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,632.36 $4,632.36