MM5D91-00

Jorjin
322-MM5D91-00
MM5D91-00

Mfr.:

Description:
Position Sensor Modules Based on Infineon 60Ghz mmWave radar for Presence Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Position Sensor Modules
RoHS:  
mmWave Radar Sensor
UART
3.6 V to 5.5 V
12 mA
+ 70 C
Brand: Jorjin
Dimensions: 20 mm x 15 mm x 2.3 mm
Height: 2.3 mm
Length: 20 mm
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Position Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8526109090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM5D91-00 60GHz mmWave Radar Module

Jorjin Technologies MM5D91-00 60GHz mmWave Radar Presence Detection Sensor Module simplifies mmWave sensors' implementation in the band of 61.0 to 61.5GHz. The MM5D91-00 includes the Arm Cortex-M4F based processor system, 1Tx 3Rx antenna, and onboard regulator. The Jorjin MM5D91-00 60GHz mmWave Radar Module is ideal for low power and high-resolution presence detection in a smart home, office, security, and diverse applications.

In Stock: 15

Stock:
15 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.95 $35.95
$32.38 $323.80
$31.29 $782.25
$30.29 $1,514.50
$27.96 $2,796.00