FRDM33664BEVB

NXP Semiconductors
771-FRDM33664BEVB
FRDM33664BEVB

Mfr.:

Description:
Networking Development Tools Freedom Expansion board,- MC33664,Transformer Physical Layer

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Networking Development Tools
RoHS:  
Evaluation Boards
Communication Transceiver
MC33664ATL1EG
2 Mb/s
Brand: NXP Semiconductors
Interface Type: Serial
Product Type: Networking Development Tools
Series: MC33664
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935344338598
Unit Weight: 145.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from STMicroelectronics includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM33664BEVB Evaluation Board

NXP Semiconductors FRDM33664BEVB Evaluation Board is a development tool that supports system designs based on the NXP MC33664 Isolated Network Transceiver. The FRDM33664AEVM Boards allow access to all the functions of the MC33664. The Evaluation Board can be configured as a shield board, using standard Arduino™ connectors, to selected NXP Freedom board, or it can be used in a stand-alone configuration.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$185.87 $185.87