X-NUCLEO-GNSS2A1

STMicroelectronics
511-X-NUCLEO-GNSS2A1
X-NUCLEO-GNSS2A1

Mfr.:

Description:
GNSS / GPS Development Tools X-NUCLEO-GNSS2A1 expansion board, Teseo-VIC3DA dead-reckoning GNSS module

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Development Tools
RoHS:  
Expansion Boards
STM32
3.3 V
I2C
GNSS
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-NUCLEO-GNSS2A1 GNSS Evaluation Expansion Board

STMicroelectronics X-NUCLEO-GNSS2A1 GNSS Evaluation Expansion Board facilitates the evaluation of the tiny Teseo-VIC3DA GNSS module. The Teseo-VIC3DA is an affordable, easy-to-use, global navigation satellite system (GNSS) module that embeds a TeseoIII single-die standalone positioning receiver IC, usable in different configurations in your STM32 Nucleo project. The Teseo-VIC3DA module utilizes the GNSS firmware (X-CUBE-GNSS1) to perform all the GNSS operations, including acquisition, tracking, navigation, and data output, without any external memory support.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
13
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$53.77 $53.77