ESP32-S2-KALUGA-1

Espressif Systems
356-ESP32-S2-KALUGA1
ESP32-S2-KALUGA-1

Mfr.:

Description:
WiFi Development Tools - 802.11 Multimedia development board based on ESP32-S2, with an LCD touch screen display, touch panel control, camera image acquisition, audio playback, etc.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
ESP32-S2-WROVER
2.4 GHz
Bulk
Brand: Espressif Systems
Interface Type: ADC, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 60
Subcategory: Development Tools
Unit Weight: 571.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709999
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Ship Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$45.00 $45.00

Similar Product

Espressif Systems ESP32-S3-BOX-3
Espressif Systems
Development Boards & Kits - Wireless he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo