IQS624EV01 S

Azoteq
957-IQS624EV01S
IQS624EV01 S

Mfr.:

Description:
Multiple Function Sensor Development Tools IQS624 Sensor IC Modules

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Multiple Function Sensor Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
Capacitive, Hall-Effect Sensor
IQS624
Bulk
Brand: Azoteq
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: IQS624
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxFusion
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8543709860
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS624EV01S Evaluation Kit 1

Azoteq IQS624EV01S Evaluation Kit is designed to facilitate faster project development with the IQS624 ProxFusion® Sensor IC. Azoteq IQS62401 Evaluation Kit consists of three detachable stamp modules, each with an embedded IQS624 sensor. The modules can be used with the Azoteq IQS624 shield board or integrated into custom designs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$9.60 $9.60