PSD0603130-EB

PUI Audio
665-PSD0603130-EB
PSD0603130-EB

Mfr.:

Description:
Pressure Sensor Development Tools Pressure Sensor 130kPa 3VDC

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Boards
Pressure Sensor
PSD0603130
1.8 V to 5 V
SPI
Bulk
Brand: PUI Audio
Dimensions: 24.99 mm x 21 mm
For Use With: Mobile Altimeter, Pressure and Temperature Monitoring Systems
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Pressure Sensors Evaluation Boards

PUI Audio MEMS Pressure Sensors Evaluation Boards are designed to assist users in quickly and easily evaluating their sensors. These boards offer a more compact design and the integration of multiple sensing elements, delivering more meaningful outputs. PUI Audio sensors are suitable for medical, industrial, security, and consumer applications.

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 17% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$16.32 $16.32