Reel DRAM

Results: 1,169
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS43R16320F Reel
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 166MHz, 60 ball BGA (8mmx13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR BGA-60 IS43R16320F Reel
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 166MHz, 66 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS43R16320F Reel
ISSI DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS, T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR 512 Mbit 32 bit 200 MHz LFBGA-144 16 M x 32 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R32160D Reel
ISSI DRAM 256M, 2.5V, DDR, 32Mx8, 200MHz, 66 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS43R83200F Reel
ISSI DRAM 256M, 2.5V, DDR, 32Mx8, 166MHz, 66 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS43R83200F Reel
ISSI DRAM 512M, 2.5V, DDR, 64Mx8, 166MHz, 66 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R86400D Reel
ISSI DRAM 512M, 2.5V, DDR, 64Mx8, 200MHz, 60 ball BGA (8mmx13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR BGA-60 IS43R86400F Reel
ISSI DRAM 512M, 2.5V, DDR, 64Mx8, 200MHz, 66 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS43R86400F Reel
ISSI DRAM 512M, 2.5V, DDR, 64Mx8, 166MHz, 60 ball BGA (8mmx13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR BGA-60 IS43R86400F Reel
ISSI DRAM 512M, 2.5V, DDR, 64Mx8, 166MHz, 66 pin TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS43R86400F Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C Reel

ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 5 ns 1.7 V 1.95 V - 40 C + 85 C Reel

ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile - LPDDR4 8 Gbit 16 bit 1.6 GHz BGA-200 512 M x 16 3.5 ns 1.06 V, 1.7 V 1.17 V, 1.95 V - 40 C + 105 C Reel
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
BGA-96 Reel
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
BGA-96 Reel
ISSI DRAM 8G, 1.2V, DDR4, 1Mx8, 2666MT/s at 19-19-19, 78 ball BGA (10mm x14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
BGA-78 Reel