8 bit NOR Flash

Results: 2,629
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 9,500
Mult.: 1

SMD/SMT SOP-8 GD25B32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 9,500
Mult.: 1

SMD/SMT SOP-8 GD25B64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +125?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 125 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 18 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOP-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 20,000
Mult.: 1

SMD/SMT TSSOP-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT SOP-8 GD25D20E 4 Mbit 2.7 V 3.6 V SPI 100 MHz 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOP-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 20,000
Mult.: 1

SMD/SMT TSSOP-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
A tariff of 38% may be applied if shipping to the United States.
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT TSSOP-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 128 Mbit 1.65 V 2 V SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 128 Mbit 1.65 V 2 V SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape