SMD/SMT NOR Flash

Results: 4,660
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 4,001In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SSOP-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 14 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 2,372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 1,388In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 4,822In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 2,020In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 500
: 1,600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 3,365In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit Multi-Purpose Flash 2,702In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 3,652In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 4,153In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 256 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 5,224In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT UDFN-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4,585In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT WLCSP-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 1,887In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 3,099In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2,331In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 553In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash IC 64 Mb FLASH MEMORY 3,621In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 4,850In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 2,937In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 739In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 530In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 938In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 981In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 908In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash PNOR 910In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 330In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray