2612011022000

Wurth Elektronik
710-2612011022000
2612011022000

Fabricante:

Descripción:
Bluetooth Modules - 802.15.1 WIRL-NFW2 Ophelia-I Radio Module w/o FW

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Módulos Bluetooth - 802.15.1
RoHS:  
WIRL-NFW2
ADC, I2C, SPI, UART
4 dBm
2.36 GHz to 2.5 GHz
3 V
3 V
- 40 C
+ 85 C
Reel
Marca: Wurth Elektronik
Dimensiones: 9 mm x 7 mm x 2 mm
Sensibles a la humedad: Yes
Voltaje de alimentación operativo: 3 V
Producto: Radio Modules
Tipo de producto: Bluetooth Modules
Protocolo: Bluetooth, BLE - 802.15.1: Bluetooth LE
Cantidad de empaque de fábrica: 500
Subcategoría: Wireless & RF Modules
Corriente de alimentación recibida: 6.8 mA
Corriente de alimentación transmitida: 9.3 mA
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Ophelia-I Radio Module

Würth Elektronik Ophelia-I Radio Module is designed for wireless communication between devices such as remote controls, control systems, and sensors. The Ophelia-I is based on Nordic Semiconductor's nRF52805 radio chipset and is a hardware-only module without firmware. This Würth Elektronik module features an ultra-small size of 7mm x 9mm and a strongly miniaturized PCB antenna, making it ideal for designs that require a small form factor.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 500)
$7.57 $3,785.00