1371432

Phoenix Contact
651-1371432
1371432

Mfr.:

Description:
Programmable Logic Controllers - PLCs CATAN C1 EN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Programmable Logic Controllers - PLCs
RoHS:  
PLC Module
14 Input
14 Output
DIN Rail Mount
30 VDC
19.2 VDC
Analog, Digital
Ethernet
CATAN
- 5 C
+ 50 C
Analog / Digital: Analog / Digital
Brand: Phoenix Contact
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
5A991
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Catan C1 EN Building Automation Controllers

Phoenix Contact Catan C1 EN Building Automation Controllers simplify room automation projects in hospitals, data centers, and commercial buildings. This automation controller includes a flexible mix of inputs and outputs, reducing space and optimizing costs. Users can connect up to 16 external expansion modules via a single-pair Ethernet (SPE) communication bus. An optional plug-in touch display can be used for local priority operations. The display panel can also be mounted on a cabinet door to secure the controller from unauthorized access.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,825.34 $3,825.34