20 Mb/s High Speed Optocouplers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba High Speed Optocouplers High-Speed (20 Mbps) IC Photocoupler 61,944In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SO-6 Stretched 1 Channel 20 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 30 ns 30 ns 5 V 25 mA 60 mW - 40 C + 125 C TLP2768A Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms 44,102In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 60 mW - 40 C + 125 C TLP2366 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 6K Vpk 4,020In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 20 Mb/s 3750 Vrms Open Collector 10 mA 1.55 V 30 ns 30 ns 5 V 25 mA 60 mW - 25 C + 125 C TLP2368 Tube
Toshiba High Speed Optocouplers PHOTOCOUPLER SO6 7,510In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SO-6 1 Channel 20 Mb/s 3750 Vrms Photo IC 8 mA 1.9 V 2.2 ns 1.6 ns 5 V 8 mA 40 mW - 40 C + 125 C TLP2372 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 4.5 _ 5.5V 3750Vrms 5mA 20Mb 524In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 20 Mb/s 3750 Vrms Photo IC 10 mA 1.58 V 15 ns 15 ns 5 V 10 mA 40 mW - 40 C + 100 C TLP116A Tube
Toshiba High Speed Optocouplers High Speed Logic Coupler; RoHS; 5pin SO6; T&R 1,909In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SO-6 1 Channel 20 Mb/s 3750 Vrms Open Drain 25 mA 1.57 V 14 ns 1 ns 5 V 25 mA 85 mW - 40 C + 125 C Reel, Cut Tape
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 6,522In Stock
Min.: 1
Mult.: 1
Max.: 290

Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Tube
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 7,165In Stock
5,000Expected 4/9/2027
Min.: 1
Mult.: 1
Max.: 430
: 2,500

Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms 2,729In Stock
1,800Expected 9/14/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 20 Mb/s 5000 Vrms Totem Pole 6 mA 1.5 V 1.3 ns 1 ns 5 V 3.2 mA 40 mW - 40 C + 125 C TLP2270 Tube
Toshiba High Speed Optocouplers PHOTOCOUPLER SO6 7,793In Stock
7,500Expected 12/24/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-8 2 Channel 20 Mb/s 5000 Vrms Totem Pole 6 mA 1.5 V 1.3 ns 1 ns 5 V 3.2 mA 40 mW - 40 C + 125 C TLP2270 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms 5,984In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2366 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms 14,021In Stock
30,000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1 Channel 20 Mb/s 3750 Vrms Open Collector 10 mA 1.55 V 30 ns 30 ns 5 V 25 mA 60 mW - 40 C + 125 C TLP2368 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers PHOTOCOUPLER SO6 2,365In Stock
6,000Expected 10/2/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SO-6 1 Channel 20 Mb/s 3750 Vrms Photo IC 8 mA 1.9 V 2.2 ns 1.6 ns 5 V 8 mA 40 mW - 40 C + 125 C TLP2372 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers OPTOCOUPLER 5,902In Stock
7,500Expected 9/11/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 10 mA 1.4 V 5 ns 4 ns 5 V 3 mA 40 mW - 40 C + 125 C TLP2766A Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers OPTOCOUPLER 2,280In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 10 mA 1.4 V 5 ns 4 ns 5 V 3 mA 40 mW - 40 C + 125 C TLP2766A Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps 1,609In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Tube
Toshiba High Speed Optocouplers Photo-IC 20Mbps CTR=900%min 1,902In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Tube
Toshiba High Speed Optocouplers Photo-IC 20Mbps CTR=900%min 3,848In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photocoupler 6V .8mA 25ns 5000Vrms 140In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 20 Mb/s 5000 Vrms Totem Pole 6 mA 1.5 V 1.3 ns 1 ns 5 V 3.2 mA 40 mW - 40 C + 125 C TLP2270 Tube
Toshiba High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr 2,110In Stock
1,875Expected 9/4/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 60 mW - 40 C + 125 C TLP2366 Tube
Toshiba High Speed Optocouplers High speed photocoupler; 5pin SO6; RoHS; Tube; VDE 212In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 20 Mb/s 3750 Vrms Photo IC 8 mA 1.9 V 2.2 ns 1.6 ns 5 V 8 mA 40 mW - 40 C + 125 C Tube
Toshiba High Speed Optocouplers X36 Pb-F High Speed IC Coupler; SO6L; RoHS; Tube 249In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched 1 Channel 20 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 30 ns 30 ns 5 V 25 mA 60 mW - 40 C + 125 C TLP2768A Tube
Toshiba High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps 1,346In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Reel, Cut Tape
Toshiba High Speed Optocouplers X36 PBF Photocouplr HiTemp 125 degC Oper
10,488Expected 9/4/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOP-5 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2366 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers High Speed Logic Coupler; RoHS, VDE; SO6L; Tube
250Expected 8/27/2026
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 20 Mb/s 5000 Vrms Open Drain 25 mA 1.57 V 14 ns 1 ns 5 V 25 mA 85 mW - 40 C + 125 C Tube