IP66, IP67 Antennas

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas SENCITY Spot-S Railway Cellular Antenna 1In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 1.98 GHz Cellular (NBIoT, LTE) Module Radome 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.5:1, 2:1, 2.5:1 50 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 1.7325 GHz, 1.8325 GHz, 1.945 GHz Rail, Railway Rooftop, Train Control 101 mm 81 mm 36 mm IP66, IP67 Spot-S
Siemens Antennas IWLAN ANTENNA ANT793-8DP 3In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67
HUBER+SUHNER Antennas SENCITY Urban 200 1In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Dual-Band Antenna 31In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.935 GHz WiFi Module Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.5 GHz WiFi 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 7In Stock
A tariff of 12% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Omni-S Cellular SISO Antenna 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) Module Dome 2 dBi, 2 dBi, 6 dBi, 4 dBi 50 Ohms 1.8, 2.5, 1.9, 1.6 10 W - 55 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 145 mm IP66, IP67 ENVIROFLEX_316_D Omni-S
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna
7Expected 9/30/2026
A tariff of 12% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 5.15 GHz 5.975 GHz 802.11 a/h/p, WiFi, WLAN Module Square 15 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.625 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Spot-S 2x2 Wi-Fi MIMO Antenna Non-Stocked Lead-Time 12 Weeks
A tariff of 12% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 2.485 GHz WiFi, WLAN Module Square 8 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Female 2.4 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna Non-Stocked Lead-Time 12 Weeks
A tariff of 12% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.35 GHz 802.11 a/h, WiFi, WLAN Module Square 13 dBi, 13.5 dBi 50 Ohms 1.5, 1.5 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 4.92 GHz, 5.145 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Spot-S 3x3 Wi-Fi MIMO Antenna Non-Stocked Lead-Time 12 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.935 GHz WiFi 8 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
Siemens Antennas IWLAN ANTENNA ANT793-6DG Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 1 Band Wall Mount Connector N Female 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Siemens Antennas IWLAN ANTENNA ANT795-6DN Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 2 Band Wall Mount Connector N Female 2.4 GHz, 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Hirschmann BAT-ANT-N-MIMO5-9N-IP65
Hirschmann Antennas BAT-ANT-N-MIMO5-9N-IP65 Non-Stocked
Min.: 1
Mult.: 1
IP66, IP67 Antennas