V Case Capacitors

Types of Capacitors

Change category view
Results: 1,392
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms 163In Stock
1,000Expected 10/5/2026
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 47 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms 956In Stock
4,000On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 470 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms 51In Stock
3,000Expected 4/29/2027
Min.: 1
Mult.: 1
: 3,000

Tantalum Capacitors SMD/SMT 2917 7343 470 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms 129In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 470 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms 912In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 470 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms 626In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 68 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms 140In Stock
1,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 68 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 7In Stock
4,000Expected 12/24/2026
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 10 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms 460In Stock
7,000On Order
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 100 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 1In Stock
16,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 100 uF 20 % 20 VDC
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms 1,013In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 15 uF 20 % 35 VDC
KEMET Tantalum Capacitors - Polymer 16V 150uF 2912 20% E SR=50mOhms 75In Stock
4,000On Order
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 150 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms 973In Stock
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 22 uF 20 % 25 VDC
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% ESR=60mOhms 5,995In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

Tantalum Capacitors SMD/SMT 2917 7343 33 uF 20 % 25 VDC
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms 1,278In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 33 uF 20 % 25 VDC
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 541In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 47 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms
1,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 68 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=40mOhms 1,230In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 68 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm 133In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 470 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms AEC-Q200 12In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 220 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200 432In Stock
1,000Expected 11/19/2026
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 100 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 761In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 150 uF 20 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 10V 10% V 184In Stock
Min.: 1
Mult.: 1
: 400

Tantalum Capacitors Tantalum Solid High Reliability SMD/SMT 2723 6960 470 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms 289In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000
No
Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 100 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms 79In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000
No
Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 22 uF 20 % 20 VDC