Audio Transformers Audio Transformers / Signal Transformers

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms
4Expected 9/2/2026
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 50 kHz 600 Ohms 600 Ohms CT 1.03 in 0.77 in 0.77 in 108
Triad Magnetics SP-68
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0K:10.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-68
126Expected 9/3/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 125SR250B/200GE180/235SR130
2,000On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 125 kHz 1.5 mH Single 7.9 mm 7.9 mm 10 mm Transformer Tray
Xicon Audio Transformers / Signal Transformers XFMR 200CT-8
5,359On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT/10KCT
1,868Expected 9/23/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 48CT-8 3.2
2,033On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 48 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 48 CTohms , secondary 3.2 ohms 77Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers 48 Ohms 3.2 Ohms 106
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 150 ctohms , secondary 150 ct ohms 206Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 150 Ohms 150 Ohms + 85 C Single 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 10K ctohms , secondary 3.2 ohms 39Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 10 kOhms 3.2 Ohms + 85 C Single 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 600 to 600 37Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 800 Ohms 800 Ohms Single 2.5 in 1.956 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Input, 200K:1000 ohms 6Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 200 kOhms 1 kOhms 1.63 in 0.88 in 0.81 in 145
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Input, 150:400/1600 ohms 54Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Through Hole 200 Hz to 15 kHz 150 Ohms 400 Ohms, 1.6 kOhms 0.82 in 0.68 in 0.69 in 148
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 600:150/600 ohms 15Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 600 Ohms Single 1.06 in 0.82 in 0.82 in 149
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:600/250/50 ohms (1:1) 50mW 13Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 50 Ohms, 250 Ohms, 600 Ohms 50 Ohms, 250 Ohms, 600 Ohms 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 60Kohm, 20-20KHz, 50dBu 12Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 60 kOhms HS
Xicon Audio Transformers / Signal Transformers METAL PIN BOBBIN
535Expected 9/23/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel 16.51 mm x 16.51 mm 16.51 mm 16.51 mm Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-5KCT
869Expected 9/16/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 5 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT
867Expected 9/16/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT
998Expected 12/4/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-8CT
947Expected 12/2/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 1200 CT, secondary impedance 600 CT 94Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin 300 Hz to 100 kHz 1.2 kOhms 600 Ohms 0.45 in 0.45 in 0.48 in 101
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 50ohms , secondary 1500 ohms 6Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers 50 Ohms 1.5 kOhms 102
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600ohms , secondary 1500 ohms 10Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers 600 Ohms 1500 Ohms CT 102
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 2000ohms , secondary 500 ohms 12Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 2 kOhms 500 Ohms Single 0.57 in 0.57 in 102
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 10000ohms , secondary 2000 ohms 18Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 10 kOhms 2 kOhms Single 0.57 in 0.57 in 102