MouseReel Ferrite Beads

Results: 3,971
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 120 OHM 25% 0.9A 17,478In Stock
105,000On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 900 mA 25 % 160 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 27,446In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.8 A 25 % 40 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7,725In Stock
30,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 9,240In Stock
120,000On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 206In Stock
Min.: 1
Mult.: 1
: 2,500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 2,938In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,563In Stock
2,500Expected 12/1/2026
Min.: 1
Mult.: 1
: 2,500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 180 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 3700MA Alternate Sizing Guide Below 1,611In Stock
10,000Expected 3/8/2027
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 1,994In Stock
2,500Expected 12/31/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 104In Stock
300Expected 1/12/2027
Min.: 1
Mult.: 1
: 300

BLT Ferrite Beads SMD/SMT 68 Ohms 11 A 10 mOhms - 55 C + 150 C 5 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5,149In Stock
15,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 15,000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.6 kOhms 180 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 21,154In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 15,000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 305 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 1000ohm NONAUTO 8,046In Stock
Min.: 1
Mult.: 1
: 10,000

NFZ EMI Filters SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10,746In Stock
Min.: 1
Mult.: 1
: 10,000

NFZ EMI Filters SMD/SMT 2.6 kOhms 350 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 650MA 12,884In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 10,000

NFZ EMI Filters SMD/SMT 330 Ohms 650 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4600 OHM 900MHZ 0.27A 13,660In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 10,000

NFZ EMI Filters SMD/SMT 4.6 kOhms 270 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 1.1A 4,871In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,207In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 939In Stock
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,065In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,050In Stock
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 700 Ohms 800 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,816In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 33 Ohms 500 mA 30 % 300 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 23,684In Stock
Min.: 1
Mult.: 1
: 4,000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 15 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200 22,500In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr 11,469In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 250 Ohms 1.25 A 110 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel