8 bit LQFP-64 8-bit Microcontrollers - MCU

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash 95In Stock
Min.: 1
Mult.: 1
: 1,000

STM8A 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5289 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash 60In Stock
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF52A9 AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 64
1,581Expected 10/26/2026
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 50.33 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 64
2,661Expected 9/14/2026
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-64 50.33 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 64-Pin 32kB
960Expected 5/10/2027
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151R6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 64kB Flash
1,920On Order
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L162R8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz
956Expected 4/12/2027
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208R8 Tray
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
4,639Expected 2/3/2027
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS
1,440Expected 2/25/2027
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube
Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64K FLASH 3-5.5V Ind Non-Stocked Lead-Time 9 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8051 64 kB 2 kB LQFP-64 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

S08 16 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,500

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 16 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 48 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1,500
Mult.: 1,500
: 1,500

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 60 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 32 kB 1.5 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 32 kB 1.5 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
A tariff of 38% may be applied if shipping to the United States.
Min.: 800
Mult.: 800

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray