ATF1504ASL-25AU44-T

Microchip Technology
556-AT1504ASL25AU44T
ATF1504ASL-25AU44-T

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
ATF1504AS/L
SMD/SMT
TQFP-44
5 V
64 Macrocell
32 I/O
- 40 C
+ 85 C
60 MHz
25 ns
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 2000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 487

Stock:
487
Can Ship Immediately
On Order:
4,000
Expected 10/19/2026
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.76 $6.76
$6.41 $160.25
Full Reel (Order in multiples of 2000)
$5.44 $10,880.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.