TXG4021DSGR

Texas Instruments
595-TXG4021DSGR
TXG4021DSGR

Mfr.:

Description:
Translation - Voltage Levels 40V, 2-bit fixed direction ground level translators, 1/1 configuration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Ground Level Translator
CMOS
264 Mb/s
WSON-8
5.5 V
1.71 V
5.9 ns, 6 ns
- 40 C
+ 125 C
SMD/SMT
TXG
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Input Type: Schmitt Trigger
Number of Channels: 2 Channel
Operating Supply Current: 747 uA, 1077 uA
Output Type: Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXG402x/-Q1 ±40V Ground-Level Translators

Texas Instruments TXG402x/-Q1 ±40V Ground-Level Translators are 2-bit, fixed-direction, non-galvanic voltage and ground-level translators that support both logic-level shifting between 1.71V and 5.5V and ground-level shifting up to ±40V. Compared to traditional level shifters, the TXG402x/-Q1 family can solve the challenges of voltage translation across different ground levels.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 11/12/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.77 $0.77
$0.544 $5.44
$0.488 $12.20
$0.426 $42.60
$0.397 $99.25
$0.379 $189.50
$0.364 $364.00
Full Reel (Order in multiples of 3000)
$0.349 $1,047.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩