Reel RS-232 Interface IC

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2,977In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232 4,594In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 5,143In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIDB 6,449In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 1,300In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SOT-23-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 1,991In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SOT-23-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 2,285In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SOT-23-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221IPW A 595 A 595-MAX3221IPW 21,236In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIPW 14,911In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CD A 5 A 595-MAX3232CD 14,767In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CPW A A 595-MAX3232CPW 13,761In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EID 41,004In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIPW 42,798In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IPWR 1,655In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 20,597In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

VQFN-16 TRS3221E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS 232 Line Driver R eceiver 14,575In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 TRS3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 13,131In Stock
Min.: 1
Mult.: 1
: 6,000

QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDW 2,344In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232D A 595-MAX232D A 595-MAX232D 14,915In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232ECD 6,305In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIDW 3,382In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECPW 10,766In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3222CPW A A 595-MAX3222CPW 4,773In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 MAX3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3222EIDW 1,267In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDB 712In Stock
6,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2,000

SSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel