AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC2G08DC-Q100/SOT765/VSSOP8 4,375In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP-Q100/SOT505/TSSOP8 5,160In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08D-Q100/SOT108/SO14 4,966In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08D/SOT108/SO14 1,389In Stock
10,000Expected 10/16/2026
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW-Q100/SOT402/TSSOP14 222In Stock
5,000Expected 8/13/2026
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT11D-Q100/SOT108/SO14 2,324In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT11PW-Q100/SOT402/TSSOP14 2,111In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HCT 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GW-Q100/SOT353/UMT5 6,281In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08APW/SOT402/TSSOP14 879In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08D-Q100/SOT108/SO14 292In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08AD-Q100/SOT108/SO14 2,956In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08APW-Q100/SOT402/TSSOP14 3,827In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08APW/SOT402/TSSOP14 8,842In Stock
72,500On Order
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11BQ-Q100/SOT762/DHVQFN14 3,107In Stock
3,000Expected 8/20/2026
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

AND 3 Gate LVC 9 Input SOT-762-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11D-Q100/SOT108/SO14 16In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11PW-Q100/SOT402/TSSOP14 4,201In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DC/SOT765/VSSOP8 1,288In Stock
24,000Expected 10/2/2026
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DC-Q100/SOT765/VSSOP8 3,478In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP/SOT505/TSSOP8 11,670In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP-Q100/SOT505/TSSOP8 6,131In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08D/SOT108/SO14 2,242In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVT 2 Input SOIC-14 1 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08PW/SOT402/TSSOP14 1,000In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LVT 8 Input TSSOP-14 4 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT08PW/SOT402/TSSOP14 2,091In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08D/SOT108/SO14 67In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 3.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV/SOT753/SO5 8,502In Stock
6,000Expected 8/19/2026
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel