OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Single 2Input POS OR 6.3pF 0.8 to 2.6 AU 2,843In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 3.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 2,090In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 4mA at VCC 4.5V 2,450In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2-Input POS 6,445In Stock
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Quad 2-Input OR Gate 202In Stock
5,000Expected 8/21/2026
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 L-MOS LVP series Gate OR VCC: 0.9-3.6V 10,859In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input OR Gate 2,404In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, Vcc:2.3-3.6V Io:8.0mA, SOT-353(USV) 7,422In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS OR 5,840In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates ESV L-MOS(SHS) 7,948In Stock
Min.: 1
Mult.: 1
: 4,000

OR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74AHC1G32GW/SOT353/UMT5 22,758In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 25,625In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GM/SOT886/XSON6 3,137In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GS/SOT1202/X2SON6 4,250In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW/SOT353/UMT5 3,079In Stock
24,000On Order
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 4,814In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GS/SOT1203/X2SON8 4,994In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate AUP XSON-8 16.8 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV/SOT753/SO5 2,869In Stock
12,000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW/SOT353/UMT5 44,320In Stock
120,000On Order
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW-Q100/SOT353/UMT5 3,689In Stock
33,000Expected 8/11/2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW-Q100/SOT363/SC-88 6,215In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GS/SOT1203/X2SON8 11,042In Stock
Min.: 1
Mult.: 1
: 5,000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GM-Q100/SOT886/XSON6 4,696In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GM/SOT886/XSON6 9,395In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel