OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AHC32MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

OR 4 Gate AHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 8.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AHC32MDREP Non-Stocked Lead-Time 9 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

OR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 8.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AHCT32MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

OR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AHCT32MDREP Non-Stocked Lead-Time 9 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

OR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AC32MDREP Non-Stocked Lead-Time 9 Weeks
A tariff of 8% may be applied if shipping to the United States.
Min.: 2,500
Mult.: 2,500
: 2,500

OR 4 Gate AC 2 Input SOIC-14 1 Output 24 mA - 24 mA 9 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates A A 595-SN74LV32ATPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

OR 4 Gate LV-A 2 Input TSSOP-14 1 Output 12 mA - 12 mA 15 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-OR Gate A A 595-SN74L2G32MDCUREP Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

OR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AHC1G32GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

OR 2 Gate 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GZ-Q100/SOT8065/XSON Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

OR 2 Gate 2 Input XSON-5 1 Output 7.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

OR 2 Gate 2 Input XSON-5 1 Output 8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

OR CMOS 2 Input 3.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

OR 2 Gate 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

OR 2 Gate 2 Input XSON-5 1 Output 7.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

OR 2 Gate AUP XSON-6 16.8 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP1G332GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

OR 3 Gate AUP XSON-6 17.6 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP1G332GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

OR 3 Gate AUP XSON-6 17.6 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G386GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

OR 3 Gate AUP XSON-6 23.4 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP1G386GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

OR 3 Gate AUP XSON-6 23.4 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP1G86GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA 21.2 ns - 500 mV 4.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP2G86GS/SOT1203/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

OR 2 Gate AUP XSON-8 21.2 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel
Nexperia Logic Gates 74LVC1G32GZ/SOT8065/XSON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000
OR CMOS 2 Input 3.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GN/SOT1115/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GX/SOT1226/X2SON5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

OR 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel