Schaltbau C193 1-Pole NO Contactor

Schaltbau C193 1-Pole NO Contactor features a compact design and excellent switching capacity for DC applications up to 1000V. The C193 contactor provides versions for AC and DC operation, a DIN-rail mount option, double-break contacts, and high-temperature tolerance. Suitable for years of continuous duty, this contactor has proven usable in the harsh environments of public transport. Schaltbau C193 1-Pole NO Contactor offers high reliability and an above-average electrical life.

Features

  • Built for years of continuous duty
  • Intended for high ambient temperatures
  • Compact design
  • Double-break contacts
  • Versions for AC and DC operation
  • DC versions with blowout mangets for arc quenching
  • DIN-rail mount option

Applications

  • Traffic engineering equipment
    • Heating circuits
    • Air conditioning equipment
    • Conversion engineering of complex power supplies

Specifications

  • 50A conventional thermal current
  • 600A making capacity
  • 1x SPST-NO configuration
  • 220V to 1000V nominal voltage range
  • 600,000 operating cycles
  • AgSnO2 material
  • Quick-connect terminals
  • IP00 protection
  • >5M operating cycles
  • -40°C to +70°C operating temperature range

Mounting & Dimensions

Mechanical Drawing - Schaltbau C193 1-Pole NO Contactor

Videos

Published: 2026-08-13 | Updated: 2026-08-24