STMicroelectronics AEK-MCU-C4MLIT2 Evaluation Kit
STMicroelectronics AEK-MCU-C4MLIT2 Evaluation Kit is ideally suited for developers building the next generation of connected vehicles, where automotive edge nodes are enriched with a variety of communication peripherals. With support for both sensor/actuator networking and high-speed Ethernet backbones, the AEK-MCU-C4MLIT2 helps customers move from concept to implementation faster, while reducing integration complexity and supporting modern automotive system architectures.
The AEK-MCU-C4M2 enhances the standard microcontroller board offering. Leveraging a user-friendly interface, this high-performance board speeds development, allowing rapid and easy ECU prototyping and evaluation. The board is designed to address automotive and transportation applications as well as other applications requiring automotive safety and security levels. A dedicated cryptography MCU core acts as a hardware secure module (HSM). It pairs with a dual 180MHz general-purpose 32-bit core. This setup hosts the onboard SPC58EC80E5 MCU, which features 4MB of Flash memory.
The AEK-MCU-C4M2 combines a powerful dual-core microcontroller from the STMicroelectronics SPC58EC80E5 chorus family. It also includes innovations from the 10BASE-T1S and 100BASE-TX specifications. Additionally, it features other automotive interfaces, such as CAN, CAN-FD, and SPI. This provides significant flexibility for designing systems that translate or relay messages across heterogeneous vehicle network architectures. It perfectly meets the requirements of megatrends in the automotive industry. These trends include personalization, electrification, autonomy, and full connectivity. The shift in in-vehicle networks is away from domain-based solutions and towards zonal architectures.
The 10BASE-T1S automotive Ethernet enhances the in-vehicle network (IVN) architecture by connecting sensors, the car body, infotainment, and engine control units (ECUs). This protocol reduces total system cost by using a single pair of wires and a multidrop bus architecture. It also increases system scalability, as several nodes can operate on the same bus line at high data throughput. Thanks to the 10BASE-T1S multidrop topology, multiple applications can be implemented on a single cable within a zonal architecture (for example, in the door zone: window lift, mirror control, speakers, locks, ultrasonic, ambient light, and indicator lights). P2P communication is also featured.
Two CAN-FD transceivers support high-speed CAN-FD applications, with up to 8Mbps communication speed, featuring low quiescent current, electromagnetic compatibility (EMC), and electrostatic discharge (ESD) protection. The board also hosts an OpenOCD debugger/programmer, MCU peripheral connectors, wake-up, and reset buttons. The MCU ADC reference voltage is provided by a stable linear voltage regulator (LDO) embedded in the L5963 IC or the L99VR02J, according to the selected voltage. The board has a dedicated supply capacity for an external 5V or 3.3V load.
Two e-fuses (STEF05L for 5V and STEF033 for 3.3V) are used to increase the output voltage in a smooth and controlled manner at board power-up. This careful ramp-up helps prevent a surge of inrush current from the power source to the load, thereby protecting the power supply from overload. This feature is particularly helpful in setups where one power supply feeds multiple loads.
For system reset during the development phase, a reset button was added to the board layout, and a reverse-battery protection circuit was integrated for robust protection. The board features a preloaded demo example available in the AutoDevKit studio toolchain. The embedded firmware can manage a software-implemented Ethernet MAC and runs under FreeRTOS™. The MCU board can be used standalone or easily connected to another functional board, thanks to the standardized 96-pin plug-and-play automotive unified connector.
If the functional board in use does not feature the same 96-pin connector, the user can connect it to the MCU board via the AEK-CON-LIT2 connector board (not available for separate sale) included in the kit carton. This connector board also facilitates signal acquisition through an oscilloscope.
With the AEK-CON-LTA2 transceiver boards, the user can further adapt the kit to the project by using one or both boards for isolated communication. The AEK-CON-LTA2 board supports master and slave operation modes. In the default slave configuration, the board can propagate an SPI signal at frequencies up to 10MHz. In master mode, the board can generate signals up to 8MHz, provided the appropriate resistor is adjusted.
The ISOSPI signals can travel for more than 10 meters. This protocol is suitable for automotive high-voltage applications. It meets safety standards that require electrical isolation. The cable length can affect communication among devices in distant parts of the vehicle. Moreover, it is possible to set the amplitude and speed of the isolated signal to slow mode at 333kbps or fast mode at 2.66Mbps.
The boards use the L9963T transceiver. This transceiver is a general-purpose bidirectional SPI-to-isolated-SPI device. It transfers data from a 4-wire SPI interface to a 2-wire isolated interface, and in the opposite direction as well.
Finally, the board's communication capability can be extended with another board in the AutoDevKit ecosystem, namely the AEK-COM-10BASET, which features four additional CAN-FD ports and two 10BASE-T1S ports.
Features
- AEK-MCU-C4M2 MCU board featuring the SPC58EC80E5 32-bit power-architecture MCU for automotive general-purpose applications
- AEK-CON-LIT2 connector board for external functional board connection
- Two AEK-CON-LTA2 transceiver boards for dual ISO-SPI communication
- 12VDC power supply connector
- L99VR02J automotive linear voltage regulator with configurable output voltage
- L5963 automotive dual monolithic switching regulator with LDO, featuring two step-down synchronous switching voltage regulators with internal power switches
- Two voltage configurations for the microcontroller peripherals (5V or 3.3V)
- STEF033/STEF05L – electronic fuses for 3.3V and 5V lines
- JTAG connector
- 100BASE-TX Ethernet connector
- 10BASE-T1S Ethernet connector
- DIP switches to configure the bootstrap for 100BASE-TX
- One 10BASE-T1S and one 100BASE-TX Ethernet physical layer transceivers
- Ultra-low power sleep mode
- 10BASE-T1S MAC-PHY Ethernet controller with SPI, featuring CSMA/CD medium access control and PLCA
- Five generic LEDs
- Reset and general-purpose buttons
- Bidirectional voltage-level translator (5V to 3.3V)
- Standardized 96-pin plug-and-play automotive unified connector, featuring external supply voltage and general-purpose pins for ADCs, EMIOs, interrupts, GPIOs, DSPI, CAN, I2C, and UART
- Two CAN-FD transceivers
- Protected against short to ground and unsupplied short to battery
- Programmable under-voltage battery detector
- Load dump protection
- Extremely low quiescent current in standby conditions
- Power good/adjustable voltage detector outputs for customized power up/down sequences
- Compact sizes
- AEK-MCU-C4M2: 127mm x 80mm
- AEK-CON-LIT2: 132mm x 82mm
- AEK-CON-LTA: 60.5mm x 33mm
- Included in the AutoDevKit ecosystem
Applications
- Domain and zone controllers
- Automotive gateways
- General-purpose automotive MCU boards
- In-vehicle high-speed networks
Kit Contents
- MCU board (AEK-MCU-C4M2)
- Connector board (AEK-CON-LIT2)
- Two ISOSPI (Isolated SPI) transceiver boards (AEK-CON-LTA2)
Additional Resources
Evaluation Kit Connections