Freescale Kinetis K10 / K20 / K30 / K40 / K5x 72MHz Cortex™-M4 microcontrollers (MCUs) are low-power 32-bit devices with high precision analog, connectivity, and scalability. Freescale Kinetis 72MHz MCUs consume approximately 270uA/MHz in run mode with a maximum frequency of 72MHz and a variety of low-power modes down to 1.45uA. These Kinetis 72MHz MCUs range from 64KB of flash memory up to 256KB of flash memory and feature high-precision analog, FlexMemory, and rich user-interface peripherals, as well as USB connectivity. The integrated analog measurement engine includes two independent 16-bit analog-to-digital converters (ADCs) that provide up to 1MSPS in 12-bit mode and up to 14.5 ENOB for 16-bit differential input conversions. Each ADC has a programmable gain amplifier (up to 64x), allowing high-precision measurement of a wide input signal dynamic range. A high level of flexibility and reconfigurability make these Kinetis devices ideal for a wide variety of industrial and consumer applications.
Features
72MHz ARM Cortex-M4 with DSP and MAC
Up to 256KB of Fast, low-power 90nm Flash Memory
Up to 32KB flexnvm and 2KB flexram Flex Memory Block with up to 2KB Enhance EEPROM capability
High Precision Analog
Up to 2x14-ch 16-bit SAR ADC
3xHSCMP: High Speed Analog Comparator with 6-bit DAC
VREF: Voltage reference for Analog Module
1x12-bit DAC
2xOPAMP, 1xTriAMP, 2xPGA
Scalability
Fully Scalable family from low-cost to high integration among whole K Family portfolio.
Industrial connectivity and HMI
USB 2.0 Full-Speed Device/Host/OTG Controller with integrated transceiver
2x DSPI: Up to 4 Independent chip select for each
5x UART
1x I²C: Support SM bus and PM Bus
Segment LCD with LCD Failure detection for portable medical applications
TSI (Touch Sensor Input)
5V Tolerant I/O to simplify design and minimize BOM
Applications
Global Positioning System (GPS)
Portable Media Players
Gaming Controllers
Printers
Home Appliances
Thermostat
Programmable Logic Control (PLC)
Portable Electronic Point of Sale (ePOS) Terminals