Infineon Technologies AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ 32-bit TriCore™ Microcontrollers are designed to meet the exacting performance and safety requirements of the automotive industry. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

Discover the power of the 32-bit AURIX TriCore microcontroller family, featuring embedded safety and security features that make this platform ideally suited to a wide range of automotive and industrial applications. AURIX TriCore microcontrollers unite the elements of a RISC processor core, a microcontroller, and a DSP in one single MCU design. MCUs based on the TriCore architecture are trusted by engineers and designed for a wide variety of automotive applications.

AURIX TC2x - Up to 3x Tricore 1.6 300MHz, ISO 26262 ASIL-D, up to 8MB Flash, HSM, ETH, LockStep, CAN FD, AEC-Q1100 Grade 0 (Ta +150°C)

AURIX TC3x - Up to 6x Tricore 1.6 300MHz, ISO 26262 ASIL-D, up to 16MB Flash HSM, GETH, LockStep, CAN FD, AEC-Q100 Grade 0 (Ta +150°C)

AURIX TC4x - Up to 6x Tricore 1.8 500MHz, up to 24MB Flash, ISO 26262 ASIL-O, Lockstep cores, PPU accelerator, CSRM security, 20x CAN-FD + 4x CAN-XL, 4x 10/100 Mb Ethernet, PCIe

Chart - Infineon Technologies AURIX 32-bit TriCore Microcontrollers

Features

  • Compatibility and scalability
  • Low system cost
  • Industry benchmark system performance
  • AURIX hardware security module (HSM) for security and safety
  • Easy to use
  • Broad portfolio to fit application needs
  • Certified to automotive standards
  • Built to ISO 26262 functional safety standard

Applications

  • Battery management systems
  • Traction inverters
  • Power conversion
  • E/E architectures
  • Radar
  • ADAS/domain controllers
  • Chassis and safety
  • Control of combustion engines
  • Braking systems
  • Connectivity

Videos

Block Diagram

Block Diagram - Infineon Technologies AURIX 32-bit TriCore Microcontrollers

Package Scalability

Chart - Infineon Technologies AURIX 32-bit TriCore Microcontrollers

Design Resources - AURIX™ DRIVECORE

Infineon’s DRIVECORE is a scalable software bundle portfolio designed to streamline and accelerate software development. The software simplifies the development process and reduces migration efforts, all while minimizing commercial complexities and optimizing supplier management. Experience a smoother and more efficient pathway to innovation with DRIVECORE.

Key features and benefits
• Pre-integrated software bundles - streamlined development process with pre-integrated Infineon and partner software and tooling, designed to reduce complexity and accelerate innovation
• Reduce commercial complexity - simplify supplier management and reduce commercial complexity
• Risk-free evaluation - 3-month free evaluation period for all components

Learn More

Infineon Technologies AURIX 32-bit TriCore Microcontrollers
Publicado: 2018-10-31 | Actualizado: 2026-07-31