Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board
Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board (TLD2252-2_RCL_EVAL) is a demonstration and development platform for the TLD2252-2EP LITIX™ Basic+ High-Side Driver. The TLD2252-2EP is a two-channel linear current source LED driver for automotive LED lighting applications. The TLD2252-2EP provides a simple and compact solution for implementing a Rear Combination Lamp (RCL).The Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board features a pre-mounted TLD2252-2EP in a PG-TSDSO-14 package, along with an onboard LED load for evaluation. The Evaluation Board is also equipped with several test points and two ground terminals for easy monitoring of significant voltages.
The TLD2252-2EP Evaluation Board is designed to function within the typical automotive voltage range, 8V to 16V. It gives the user the freedom to evaluate all TLD2252-2EP features and possible configurations by setting the necessary jumpers accordingly. The Evaluation Board can also be used in combination with the LITIX Basic+ Family Board (BASICPLUSDEMOBOARDTOBO1) for the evaluation of additional devices in the LITIX Basic+ Driver series.
Features
- TLD2252-2EP LITIX Basic+ High-Side Driver
- Onboard LED load, 3 LEDs per output channel
- Supports connection of external LED load
- Equipped with jumpers for evaluation of the features in different configurations
- 8V to 16V supply voltage range
- Supports driving other LITIX Basic+ devices with PWM-signal, in combination with the LITIX Basic+ Family Board (BASICPLUSDEMOBOARDTOBO1)
- 11.4cm x 4.2cm 2-layer PCB
Board Layout (Top)
Board Layout (Bottom)