IXYS LF2103N Half-Bridge Gate Driver
IXYS LF2103N Half-Bridge Gate Driver is a high-voltage, high-speed device capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. High voltage technology enables the LF2103N high side to switch to 600V in a bootstrap operation. Compatible with standard TTL and CMOS levels (down to 3.3V), the logic inputs interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross-conduction. The LF2103N has a fixed internal dead time of 420ns (typical). The IXYS LF2103N Half-Bridge Gate Driver is available in a SOIC(N)-8 package and operates over an extended temperature range from -40°C to +125°C.Features
- SOIC(N)-8 package
- Floating high-side driver in bootstrap operation to 600V
- Drives two N-channel MOSFETs or IGBTs in a half-bridge configuration
- Designed for enhanced performance in noisy motor applications
- 290mA source/600mA sink output current capability
- Outputs tolerant to negative transients
- Internal dead time of 420ns to protect MOSFETs
- Wide 10V to 20V low side gate driver supply voltage
- 3.3V logic input (HIN and LIN) capability
- Schmitt triggered logic inputs
- Under Voltage Lockout (UVLO) for VCC and VBS
- -40°C to +125°C operating temperature range
- Reflow solderable
- Moisture Sensitivity Level (MSL) 3
- Lead-free and RoHS compliant
Applications
- Motor controls
- DC-DC converters
- AC-DC inverters
- Motor drives
Typical Application
Functional Block Diagram
Publicado: 2023-04-06
| Actualizado: 2023-04-11