IXYS X2-Class Power MOSFETs with HiPerFET™
IXYS X2-Class Power MOSFETs with HiPerFET™ are designed for high-efficiency and high-speed power switching applications. The Ultra-Junction X2-Class MOSFETs offer low gate charge and excellent ruggedness with a fast intrinsic diode. These MOSFETs are available in many standard industrial packages, including isolated types. Typical applications are switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, and robotics and servo controls.The X2-class MOSFETs feature low ON-state resistance, low gate charge, and superior dv/dt performance. These MOSFETs are developed using the charge compensation principle and proprietary process technology. The X2-class MOSFETs come with a fast soft-recovery body diode that reduces the switching losses and Electro-Magnetic Interference (EMI).
Features
- Ultra low on-resistance RDS(ON) and gate charge Qg
- Fast body diode
- Dv/dt ruggedness
- High efficiency
- High power density
- Avalanche-rated
- Low package inductance
- International standard packages
- Easy to mount
- Space savings
Applications
- Industrial switched-mode and resonant mode power supplies
- Electric vehicle battery chargers
- AC and DC motor drives
- DC-DC converters
- Renewable-energy inverters
- Power Factor Correction (PFC) circuits
- Robotics and servo control
Publicado: 2015-11-04
| Actualizado: 2024-11-21