Ledil Leila Series Lenses for Cree

Ledil Leila Series Lenses for Cree were specially designed and optimized for XLamp® XB-D and XLamp® XT-E series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The optic holders were also molded with high-quality PC material. Ledil Leila Series Lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.
View Results ( 5 ) Page
N.º de artículo Hoja de datos Para utilizar con Ángulo de visualización Longitud Ancho Altura Diámetro Estilo de terminación Empaquetado
CA12816_LXP2-RS2 CA12816_LXP2-RS2 Hoja de datos Cree XT-E 8 deg 21.6 mm 21.6 mm 14.6 mm 21.6 mm Adhesive Tray
CP12817_LXP3-RS2 CP12817_LXP3-RS2 Hoja de datos Cree XT-E 10 deg 21.6 mm 21.6 mm 14.6 mm 21.6 mm Adhesive Tray
CA12665_LXB2-D CA12665_LXB2-D Hoja de datos Cree XB-D 12 deg 21.6 mn 21.6 mn 14.6 mm 21.6 mn Adhesive Tray
CA12666_LXB2-M CA12666_LXB2-M Hoja de datos Cree XB-D 22 deg 21.6 mm 21.6 mm 14.6 mm 21.6 mm Adhesive Tray
CA12667_LXB2-W CA12667_LXB2-W Hoja de datos Cree XB-D 41 deg 21.6 mm 21.6 mm 14.6 mm 21.6 mm Adhesive Tray
Publicado: 2012-10-19 | Actualizado: 2022-03-11