OmniOn Power Barracuda™ Isolated DC-DC Converter
OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.Features
- 96% at 12V full load high efficiency
- 36VDC to 75VDC wide input voltage range
- Remote sense and output voltage trim
- DOSA-standard quarter-, eighth-, and sixteenth-brick footprints
- Digital interface with PMBus™
- Positive remote On/Off logic
- Output overcurrent/overvoltage protection
- Over-temperature protection
- -40°C to +85°C wide operating temperature range
Applications
- Intermediate bus architecture
- Wireless networks
- Access and optical network equipment
- ATCA applications
- Telecom networks
Additional Resources
View Results ( 181 ) Page
| N.º de artículo | Hoja de datos | Potencia de salida | Voltaje de entrada | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Voltaje de aislamiento | Estilo de montaje |
|---|---|---|---|---|---|---|---|
| QBVW033A0B41Z | ![]() |
400 W | 36 V to 75 V | 12 V | 33 A | 2.25 kV | Through Hole |
| KSTW002A5B41Z | ![]() |
30 W | 36 V to 75 V | 12 V | 2.5 A | 2.25 kV | Through Hole |
| QBDE067A0B641-HZ | ![]() |
800 W | 40 V to 60 V | 12 V | 67 A | 2.25 kV | Through Hole |
| ESTW010A0B41Z | ![]() |
120 W | 36 V to 75 V | 12 V | 10 A | 2.25 kV | Through Hole |
| QBDW033A0B41-HZ | ![]() |
400 W | 36 V to 75 V | 11.97 V to 12.03 V | 33 A | 2.25 kV | Through Hole |
| SSTW003A0A41Z | ![]() |
15 W | 36 V to 75 V | 5 V | 3 A | 2.25 kV | Through Hole |
| KSTW004A2B41Z | ![]() |
50 W | 36 V to 75 V | 12 V | 4.2 A | 2.25 kV | Through Hole |
| SSTW005A0F41Z | ![]() |
15 W | 48 V | 3.3 V | 5 A | 2.25 kV | Through Hole |
| ESTW004A2C41-HZ | ![]() |
63 W | 36 V to 75 V | 15 V | 4.2 A | 2.25 kV | Through Hole |
| EBVW020A0B41Z | ![]() |
240 W | 36 V to 75 V | 11.97 V to 12.03 V | 20 A | 2.25 kV | Through Hole |
Publicado: 2011-07-14
| Actualizado: 2024-08-27