Littelfuse XGD Xtreme-Guard™ ESD Suppressors

Littelfuse XGD Xtreme-Guard™ ESD Suppressors protect sensitive electronic equipment against extreme electrostatic discharge (ESD) conditions. These suppressors are offered in small 0402 and 0603 footprints. The series is specifically designed to suppress fast-rising ESD transients up to 30kV while adding virtually no capacitance to the circuit. This helps preserve signal integrity and minimize data loss. Littelfuse XGD Xtreme-Guard™ ESD Suppressors are RoHS compliant, halogen free, and Pb free.

Features

  • High ESD rating, up to 30kV contact/air discharge
  • RoHS compliant, lead free and halogen free
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time
  • Bidirectional
  • Withstands multiple ESD strikes
  • Compatible with pick-and-place processes
  • Available in 1000-, 5000-, and 10,000-piece reels (EIA-RS481)
  • High rated voltage, up to 32V maximum
  • High operating temperature of +125°C

Applications

  • Wearable devices
  • Notebooks/laptops/PCs
  • Gaming consoles
  • Smart TVs
  • Smartphones
  • Tablets
  • Set-top boxes
  • Networking and wireless hardware
  • Stationary and portable medical devices

Videos

Publicado: 2015-07-28 | Actualizado: 2024-10-31