Luminus Devices Warm Dimming LED Spot Modules
Luminus Devices Warm Dimming LED Spot Modules feature a dim-to-warm control chip on a metal PCB board. These CubePower™ dynamic LED modules offer high lumen density and support beam angles of 10° to 40°. The modules are available with halogen-like and linear dimming curves and in CDM-6, 9, 14, and 18 series package dimensions. Luminus Devices LED spot modules provide warm dimming from 3000K to 1800K for residential lighting and from 4000K to 2700K for commercial lighting.
Features
- Dim-to-warm control chip on metal PCB board
- High lumen density for directional lighting
- Enables system beam angles from 10° to 40°
- Simplifies lamp and luminaire design
- High CRI and high efficiency
- Consistent white light <3 SDCM
- 3000K to 1800K warm dimming for residential and hospitality lighting
- 4000K to 2700K warm dimming for commercial lighting
- Dimming curve options: halogen-like (-DW01) and linear-style (-DW02)
Applications
- Hospitality / hotel / restaurant lighting
- Residential lighting
- Museum and high-end retail lighting
- Public, commercial buildings
- Ceiling and wall mount light
- Multi-function space lighting
Publicado: 2017-08-21
| Actualizado: 2026-01-16