Amphenol Industrial Featured Products
Conectores de refrigeración líquida UQD y UQDB
Designed to exceed OCP specifications, constructed with aerospace-grade sealing materials.
Floating Mate Connectors
Combines power and signal in one interface for drawer-style battery modules and power shelves.
Prensaestopas GuardXcel™ para cables
High-quality protection for enclosures, connections, and cables, extending the life of a system.
Conectores PV PRO™ H4
Excellent reliability & efficiency, backed by international certifications with IEC & UL standards.
ER Series SAE J1772 Charging Cables/Inlets
Offer Type 3S degree of protection and up to 80A current rating with a voltage capacity of 250V AC.
Amphe-PRB Reverse Bayonet Plastic Connectors
Economical and robust connectors that are ideal for outdoor use.
APC Circular Plastic Shell Connectors
Triple-start ACME thread for fast coupling and IP67 rated to withstand rugged environments.
GTC-E Reverse Bayonet Coupling Connectors
Features UL 94V-0 hard plastic inserts and easy-to-install and easy-to-remove crimp contacts.