EDAC Featured Products
Rack & Panel Connectors
Industry-standard connectors with high continuity contacts and hermaphroditic contact design.
ZD & ZD+ High-Speed Connectors
2.5mm pitch high speed connectors with speeds up to 6.25Gbps or 10Gbps per pair.
E-Seal Waterproof Connectors
Use an epoxy sealing process that seals the entire back of the connector rather than at the pins.
14K Inline Connectors
Wire-to-wire and wire-to-board construction that offers a robust connection in a compact design.
14L Series 3.96mm Inline Wire-to-Board Connectors
Features a 3.96mm pitch, 7A current rating, and an operating temperature range of -25°C to +105°C.
Spring-Loaded Magnetic Connectors & Assemblies
Provides robust durability, versatility, and a superior design that withstands rigorous usage.
140 Series 2mm Wire-to-Board Connectors
Variety of positions with top-entry or side-entry configurations, ideal as drop-in replacements.
305 Series 3.96mm Pitch Card Edge Connectors
Features dual row configuration with 3.56mm row spacing, and offers 5A continuous current rating.