TE Connectivity / Holsworthy
TE Connectivity / Holsworthy offers high-quality electronic component products, such as Potentiometers, Resistors and Inductors. The Holsworthy range of precision resistors meets the requirement for economically priced components for both industrial and military applications. In SMD and leaded packages, with tolerances down to 0.05% and TCRs as low as 5ppm, the Holsworthy range from TE Connectivity delivers the "Complete Precision Portfolio".
Productos destacados por TE Connectivity / Holsworthy
Inductores de Potencia SMD Tipo 3657 con Bobinado de Alambre
High saturation current and low DC resistance, delivering high conversion efficiency.
Metal Film Precision MELF SMA-Q Resistors
AEC-Q200 qualified and feature an improved coating for greater protection from humidity.
Resistores fijos bobinados con fusible FWFU
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Inductores de potencia SMD de grado automotriz tipo 3656
AEC-Q200-qualified surface-mount power inductors featuring high saturation current.