Vicor Featured Products
DCM3717 SM-ChiP Evaluation Boards
For the DCM3717 non-isolated DC-DC converters that operate from a semi-regulated 40V to 60V input.
DCM3735 48V to PoL DC-DC Converter
Non-isolated, regulated converter module with PMBus control and telemetry in a thermal package.
DCM3717 High-Density 48V DC-DC Converters
48V point-of-load non-isolated, regulated DC converter with an input voltage of 40VDC to 60VDC.
DCM ChiP DC-DC Converters
Utilize high-frequency Zero Voltage Switching (ZVS) topology and feature high efficiency.
DCM Non-Isolated Regulated DC-DC Converter Modules
High-density power modules for bridging 48V and legacy 12V power buses.
DCM3623 Isolated & Regulated DC-DC Converters
Operates from an unregulated, wide-range input to generate an isolated output.
Convertidor de bus NBM2317
Potencia nominal de salida continua de 800 W y rango de voltaje de alta tensión de 38 a 60 VDC .
BCM6123 ChiP Bus Converter Modules
Operates from 380VDC nominal input and delivers an isolated and SELV secondary output.