Winbond Featured Products
W25Q80RV 8M-Bit 3V Serial Flash Memory
Addresses the requirement of connected IoT edge devices used in industrial & consumer applications.
W66BP6NB/W66CP2NQ SDRAM LPDDR4
Offers an SDP or DDP and a 2 or 4 clocks architecture on the Command/Address bus.
W25Q512NW SPI NOR Flash for 5G
Offers uniform 4KB sectors and dual/quad SPI inputs for 5G applications.
W66BL6NB & W66CL2NQ 2Gb/4Gb LPDDR4 DRAM
Offered in Single-Die-Package (SDP) and Dual-Die-Package (DDP).
Serial MCP Flash Portfolio with SpiStack®
Based on the popular W25Q/W25N SpiFlash® series by stacking W25Q16JV and W25N01GV.
Línea de productos NOR
Consiste en una memoria Flash NOR serial y de 1.2 V ideal para aplicaciones industriales y de consumo.