MEAN WELL NTS-250P/400P DC-AC Inverters
MEAN WELL NTS-250P/400P DC-AC Inverters features a fully digital MCU design that focuses on miniaturization, high efficiency, and intelligence. The fanless design of the inverters allows quiet operation and reduces dust accumulation. These inverters offer a streamlined control circuitry that quickly responds to environmental changes, true sine wave output, and improves reliability. The NTS-250P/400P DC-AC inverters also feature adjustable AC output voltage and frequency and operate within -20°C to 70°C temperature range. Typical applications include mobile devices, home and office appliances, portable equipment, vehicle, and yacht.Features
- Compact size and lightweight
- True sine wave output
- High surge power:
- 500W (NTS-250P)
- 800W (NTS-400P)
- Fanless design and cooling by free air convection
- AC output voltage and frequency selectable by DIP S.W
- <1.5W maximum no-load dissipation at stand-by saving mode
- -20°C to 70°C wide operating temperature range
- Power ON-OFF remote control
- Protections:
- Input:
- Reverse polarity, DC low alarm, DC low shutdown, and over voltage
- Output:
- Shortcircuit, overload, and over temperature
- Input:
- Battery over-discharge protection
- Suitable for lead-acid or Li-ion batteries
- Support Tx/Rx for monitoring power inverter status
- Conformal coating
Applications
- Mobile device
- Home and office appliance
- Portable equipment
- Vehicle
- Yacht
- Off-grid solar power system
- Wireless network
- Telecom or datacom system
Mechanical Specifications (mm)
Videos
Additional Resources
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Descripción | Voltaje de salida | Potencia de salida |
|---|---|---|---|---|
| NTS-400P-112 | ![]() |
Inversores de energía 400W 110VAC 12V 40A DC-AC Power Inverter | 110 VAC | 400 W |
| NTS-250P-112 | ![]() |
Inversores de energía 250W 110VAC 12V 25A DC-AC Power Inverter | 110 VAC | 250 W |
| NTS-250P-148 | ![]() |
Inversores de energía 250W 110VAC 48V 7A DC-AC Power Inverter | 110 VAC | 250 W |
| NTS-250P-212 | ![]() |
Inversores de energía 250W 230VAC 12V 25A DC-AC Power Inverter | 230 VAC | 250 W |
| NTS-250P-224 | ![]() |
Inversores de energía 250W 230VAC 24V 13A DC-AC Power Inverter | 230 VAC | 250 W |
| NTS-250P-248 | ![]() |
Inversores de energía 250W 230VAC 48V 7A DC-AC Power Inverter | 230 VAC | 250 W |
| NTS-400P-124 | ![]() |
Inversores de energía 400W 110VAC 24V 20A DC-AC Power Inverter | 110 VAC | 400 W |
| NTS-400P-148 | ![]() |
Inversores de energía 400W 110VAC 48V 10A DC-AC Power Inverter | 110 VAC | 400 W |
| NTS-400P-224 | ![]() |
Inversores de energía 400W 230VAC 24V 20A DC-AC Power Inverter | 230 VAC | 400 W |
| NTS-250P-124 | ![]() |
Inversores de energía 250W 110VAC 24V 13A DC-AC Power Inverter | 110 VAC | 250 W |
Publicado: 2021-04-06
| Actualizado: 2022-10-17